
* Images are for reference only
09681537613
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09681537613
- JLCPCB Part #
- C2938869
- Package
- Plugin
- Description
- -55℃~+125℃ 2 6.5A 9P Female Right Angle Standard D-Sub 插件 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$3.8211
10+
$3.2704
30+
$2.9429
100+
$2.6122
500+
$2.4597
1000+
$2.3906
Related Products
Welcome back, may I help you?