
* Images are for reference only
09670154701
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09670154701
- JLCPCB Part #
- C5357058
- Package
- -
- Description
- -55℃~+125℃ 15P 2 Black Female - D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$1.8602
10+
$1.5784
40+
$1.4028
100+
$1.2225
500+
$1.1403
1000+
$1.1065
Related Products
Welcome back, may I help you?