
* Images are for reference only
09663117501
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09663117501
- JLCPCB Part #
- C3145249
- Package
- Plugin
- Description
- -55℃~+125℃ 2 25P 6.5A Female Through Hole 插件 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$9.1287
10+
$8.9174
30+
$8.7770
100+
$8.6367
Welcome back, may I help you?