
* Images are for reference only
09662526613
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09662526613
- JLCPCB Part #
- C3126221
- Package
- Push-Pull
- Description
- -55℃~+125℃ 15P 2 6.5A Female Right Angle 弯插 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6902
10+
$5.7540
40+
$5.1836
100+
$4.7051
Welcome back, may I help you?