
* Images are for reference only
09662217702
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09662217702
- JLCPCB Part #
- C3107959
- Package
- Plugin
- Description
- -55℃~+125℃ 15P 2 7.5A Male Through Hole Plugin D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6876
200+
$1.4278
500+
$1.3780
1000+
$1.3524
Welcome back, may I help you?