
* Images are for reference only
09651627811
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09651627811
- JLCPCB Part #
- C3076911
- Package
- Push-Pull
- Description
- -55℃~+125℃ 2 6.5A 9P Male Right Angle 弯插 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6362
200+
$1.4070
500+
$1.3588
1000+
$1.3331
Welcome back, may I help you?