
* Images are for reference only
09573680500000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09573680500000
- JLCPCB Part #
- C5466851
- Package
- -
- Description
- -40℃~+70℃ 1 cat5 - Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.4358
200+
$20.1254
500+
$19.4522
1000+
$19.1204
Related Products
Welcome back, may I help you?