
* Images are for reference only
09563005601
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09563005601
- JLCPCB Part #
- C5357067
- Package
- Plugin
- Description
- -40℃~+85℃ 44P Black Male 插件 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0365
Welcome back, may I help you?