
* Images are for reference only
09561617712
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09561617712
- JLCPCB Part #
- C17293813
- Package
- Plugin
- Description
- -40℃~+85℃ 15P 2A 3 High Density D-Sub Male Through Hole 插件 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.3768
10+
$5.2580
30+
$5.1794
100+
$5.1007
Welcome back, may I help you?