
* Images are for reference only
09561004715050
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09561004715050
- JLCPCB Part #
- C17416099
- Package
- Plugin
- Description
- -40℃~+85℃ 15P 2A 3 Black Female High Density D-Sub 插件 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$5.4766
10+
$5.3556
30+
$5.2749
100+
$5.1959
Welcome back, may I help you?