
* Images are for reference only
09552296812741
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09552296812741
- JLCPCB Part #
- C3146799
- Package
- SMD
- Description
- -55℃~+125℃ 15P 2 5A Male Surface Mount,Vertical SMD D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 140
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5505
200+
$2.5351
500+
$2.4468
1000+
$2.4019
Welcome back, may I help you?