
* Images are for reference only
09551667812741
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09551667812741
- JLCPCB Part #
- C3181866
- Package
- SMD
- Description
- -55℃~+125℃ 2 5A 9P Male Surface Mount, Right Angle SMD D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 140
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2768
200+
$2.8166
500+
$2.7182
1000+
$2.6681
Welcome back, may I help you?