
* Images are for reference only
09455511542
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09455511542
- JLCPCB Part #
- C7154834
- Package
- -
- Description
- -25℃~+70℃ 1 Gold Non-LED Phosphor bronze Unshielded - Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.7325
200+
$7.0763
480+
$6.8386
1000+
$6.7230
Welcome back, may I help you?