
* Images are for reference only
09455451563
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09455451563
- JLCPCB Part #
- C6963823
- Package
- -
- Description
- -40℃~+70℃ 1 Non-LED Shielded cat6 - Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.6746
200+
$5.8557
500+
$5.6605
1000+
$5.5637
Welcome back, may I help you?