
* Images are for reference only
09452812800
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09452812800
- JLCPCB Part #
- C3178498
- Package
- -
- Description
- -40℃~+85℃ 1 Shielded - Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 275
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6612
275+
$1.4175
550+
$1.3676
1100+
$1.3434
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?