
* Images are for reference only
09451511520
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09451511520
- JLCPCB Part #
- C3178656
- Package
- -
- Description
- -40℃~+70℃ 1 RJ45 Modular Plug Shielded cat6a - Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$12.8491
10+
$12.2531
30+
$11.2238
100+
$10.3250
Related Products
Welcome back, may I help you?