
* Images are for reference only
09360082632
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09360082632
- JLCPCB Part #
- C7545612
- Package
- -
- Description
- -40℃~+125℃ 10A 3 50V 8P (9P missing 1 pin) Automotive Connector Socket Copper alloy Silver Through Hole - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$28.2361
10+
$27.3295
Related Products
Welcome back, may I help you?