This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

09330062601

Extended
Manufacturer
Harting Tech
MFR.Part #
09330062601
JLCPCB Part #
C5336317
Package
-
Description
-40℃~+125℃ 1 1x6P 500V 6 6A 6P Copper alloy Gray Right Angle Silver UL94V-0 - Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2

Minimum: 1

Full Reel: 1

$0.01

Add To List

Available Order Qty: 2

In-stock Item Pricing

Qty Unit Price
1+ $9.1626
10+ $7.9585
30+ $7.2264
100+ $6.6099
500+ $6.5328

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons