
* Images are for reference only
09221326922
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09221326922
- JLCPCB Part #
- C3652355
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 32P Gold Pinhole connection Through Hole Plugin,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$2.2552
10+
$2.2036
30+
$2.1681
100+
$2.1326
Related Products
Welcome back, may I help you?