This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

09195407903001

Extended
Manufacturer
Harting Tech
MFR.Part #
09195407903001
JLCPCB Part #
C17185044
Package
Push-Pull
Description
-55℃~+125℃ 17.3mm 2 2.54mm 2.54mm 20 2x20P 40P 8.5mm Black Copper alloy Right Angle Push-Pull Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.4033
200+ $3.3536
500+ $3.2425
1000+ $3.1861
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons