
* Images are for reference only
09195266829
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09195266829
- JLCPCB Part #
- C6641787
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 11.56mm 1A 2 2.54mm 2.54mm 26P Nickel Through Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7170
200+
$1.8833
500+
$1.8191
1000+
$1.7886
Welcome back, may I help you?