
* Images are for reference only
09195207922
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09195207922
- JLCPCB Part #
- C17205158
- Package
- Plugin
- Description
- -55℃~+125℃ 10 17.3mm 2 2.54mm 2.54mm 20P 2x10P 8.5mm Beige Copper alloy Through Hole Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1523
200+
$2.4545
500+
$2.3740
1000+
$2.3321
Welcome back, may I help you?