This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

09195147322

Extended
Manufacturer
Harting Tech
MFR.Part #
09195147322
JLCPCB Part #
C17581129
Package
Plugin
Description
-55℃~+125℃ 14P 2 2.54mm 2.54mm 2x7P 7 8.9mm 9.3mm Beige Copper alloy Through Hole Tin 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.2698
200+ $2.1031
500+ $2.0324
1000+ $1.9987
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons