This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

09195065903

Extended
Manufacturer
Harting Tech
MFR.Part #
09195065903
JLCPCB Part #
C17578641
Package
Push-Pull
Description
-55℃~+125℃ 17.3mm 2 2.54mm 2.54mm 2x3P 3 6P 8.5mm Beige Copper alloy Right Angle Tin 弯插 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0210
200+ $1.2062
500+ $1.1660
1000+ $1.1452
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons