
* Images are for reference only
09185647924
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09185647924
- JLCPCB Part #
- C17621903
- Package
- Plugin
- Description
- -55℃~+125℃ 2 2.54mm 2x32P 32 64P Copper alloy Through Hole Tin Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5636
200+
$4.2148
500+
$4.0747
1000+
$4.0055
Welcome back, may I help you?