
* Images are for reference only
09185645903
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09185645903
- JLCPCB Part #
- C17660092
- Package
- Push-Pull
- Description
- -55℃~+125℃ 17.3mm 2 2.54mm 2.54mm 2x32P 32 64P 8.5mm Copper alloy Gray Right Angle Tin Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6952
200+
$3.0714
500+
$2.9686
1000+
$2.9172
Welcome back, may I help you?