
* Images are for reference only
09185606923
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09185606923
- JLCPCB Part #
- C17674231
- Package
- Push-Pull
- Description
- -55℃~+125℃ 2 2.54mm 2x30P 30 60P Copper alloy Right Angle Tin Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4630
200+
$4.1759
500+
$4.0363
1000+
$3.9672
Welcome back, may I help you?