
* Images are for reference only
09185605922
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09185605922
- JLCPCB Part #
- C17254264
- Package
- Plugin
- Description
- -55℃~+125℃ 1A 2 2.54mm 2.54mm 2x30P 30 60P Copper alloy Gray PBT Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.7135
200+
$6.2696
500+
$6.0602
1000+
$5.9570
Welcome back, may I help you?