
* Images are for reference only
09185407324
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09185407324
- JLCPCB Part #
- C17336844
- Package
- Plugin
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 20 2x20P 40P 58.6mm 8.9mm 8.9mm Copper alloy Through Hole Tin 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$5.5747
10+
$5.4510
50+
$5.3707
100+
$5.2888
Related Products
Welcome back, may I help you?