
* Images are for reference only
09185406926
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09185406926
- JLCPCB Part #
- C17371013
- Package
- Push-Pull
- Description
- -55℃~+125℃ 1A 2 2.54mm 2.54mm 20 2x20P 40P Copper alloy Gray PBT Right Angle UL94V-0 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$58.6469
200+
$23.4008
500+
$22.6196
1000+
$22.2330
Welcome back, may I help you?