This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

09185406903

Extended
Manufacturer
Harting Tech
MFR.Part #
09185406903
JLCPCB Part #
C5336348
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 1A 2 2.54mm 20 2x20P Copper alloy Gray IDC Header Right Angle Tin 插件,P=2.54mm IDC Connectors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2754
10+ $2.7457
30+ $2.4873
100+ $2.2272
500+ $2.1077
1000+ $2.0528
2000+ $2.0286

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons