This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

09185267324

Extended
Manufacturer
Harting Tech
MFR.Part #
09185267324
JLCPCB Part #
C17400549
Package
Plugin
Description
-55℃~+125℃ 13 2 2.54mm 2.54mm 26P 2x13P 40.8mm 8.9mm 8.9mm Copper alloy Through Hole Tin 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 7

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 7

In-stock Item Pricing

Qty Unit Price
1+ $4.2418
10+ $4.1486
30+ $4.0860
100+ $4.0250

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons