This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

09185266924

Extended
Manufacturer
Harting Tech
MFR.Part #
09185266924
JLCPCB Part #
C17484590
Package
Plugin
Description
-55℃~+125℃ 13 17.3mm 2 2.54mm 2.54mm 26P 2x13P 8.5mm Copper alloy Gray Through Hole Tin 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5781
200+ $1.0297
500+ $0.9942
1000+ $0.9781
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons