
* Images are for reference only
09185266323
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09185266323
- JLCPCB Part #
- C17556343
- Package
- Push-Pull
- Description
- -55℃~+125℃ 13 2 2.54mm 2.54mm 26P 2x13P 40.8mm 8.9mm 8.9mm Copper alloy Gray Right Angle UL94V-0 Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$2.8924
10+
$2.8183
30+
$2.7699
100+
$2.7199
Related Products
Welcome back, may I help you?