This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

09185265323

Extended
Manufacturer
Harting Tech
MFR.Part #
09185265323
JLCPCB Part #
C17264232
Package
Push-Pull
Description
-55℃~+125℃ 13 2 2.54mm 2.54mm 26P 2x13P 40.6mm 8.9mm 9.66mm Copper alloy Right Angle Tin Push-Pull Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.1778
200+ $2.4653
500+ $2.3832
1000+ $2.3429
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons