
* Images are for reference only
09185246913
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09185246913
- JLCPCB Part #
- C17214773
- Package
- Push-Pull
- Description
- -55℃~+125℃ 1.27mm 12 2 2.54mm 24P 2x12P 4.25mm 6.65mm Copper alloy Right Angle Tin Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5586
200+
$2.2180
500+
$2.1441
1000+
$2.1072
Related Products
Welcome back, may I help you?