
* Images are for reference only
09185206904
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09185206904
- JLCPCB Part #
- C5336355
- Package
- Plugin,P=2.54mm
- Description
- 10 1A 2 2.54mm 20P 2x10P Copper alloy Gray PBT Through Hole Tin UL94V-0 Plugin,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9295
10+
$2.8685
30+
$2.8267
100+
$2.6581
Related Products
Welcome back, may I help you?