This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

09185205903

Extended
Manufacturer
Harting Tech
MFR.Part #
09185205903
JLCPCB Part #
C17457052
Package
Push-Pull
Description
-55℃~+125℃ 10 17.3mm 2 2.54mm 2.54mm 20P 2x10P 8.5mm Copper alloy Gray Right Angle Tin 弯插 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8815
200+ $1.1507
500+ $1.1123
1000+ $1.0930
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons