
* Images are for reference only
09185167324
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09185167324
- JLCPCB Part #
- C5362600
- Package
- Plugin,P=2.54mm
- Description
- 16P 1A 2 2.54mm 2.54mm 2x8P 8 Copper alloy Gray PBT Through Hole Tin UL94V-0 Plugin,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 68
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 68
In-stock Item Pricing
Qty Unit Price
1+
$2.1321
10+
$1.7918
40+
$1.5799
100+
$1.3615
500+
$1.2636
1000+
$1.2218
Related Products
Welcome back, may I help you?