
* Images are for reference only
09185166914
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09185166914
- JLCPCB Part #
- C7461437
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 2.54mm 2x8P 8 Gray IDC Header Through Hole 插件,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$2.8262
10+
$2.3988
40+
$2.1310
100+
$1.8567
500+
$1.7342
1000+
$1.6793
Related Products
Welcome back, may I help you?