
* Images are for reference only
09185165909
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09185165909
- JLCPCB Part #
- C17661146
- Package
- Plugin
- Description
- 16P 1A 2 2.54mm 2.54mm 2x8P 8 Copper alloy Gray PBT Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8521
210+
$1.1392
510+
$1.1006
990+
$1.0812
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?