
* Images are for reference only
09185107324
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09185107324
- JLCPCB Part #
- C5447233
- Package
- Plugin,P=2.54mm
- Description
- 10P 2 2.54mm 2.54mm 20.5mm 2x5P 5 8.9mm 8.9mm Gray Through Hole 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.6029
10+
$1.5627
40+
$1.5354
100+
$1.5081
Related Products
Welcome back, may I help you?