
* Images are for reference only
09185066913
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09185066913
- JLCPCB Part #
- C17673208
- Package
- Push-Pull
- Description
- -55℃~+125℃ 2 2.54mm 2x3P 3 6P Copper alloy Right Angle Tin Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5933
200+
$0.6360
500+
$0.6152
1000+
$0.6039
Welcome back, may I help you?