
* Images are for reference only
09185066323
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09185066323
- JLCPCB Part #
- C17363924
- Package
- Push-Pull
- Description
- -55℃~+125℃ 1A 2 2.54mm 2.54mm 2x3P 3 6P Copper alloy Gray PBT Right Angle UL94V-0 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.0626
10+
$2.0177
30+
$1.9873
100+
$1.9568
Welcome back, may I help you?