
* Images are for reference only
09063486921
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09063486921
- JLCPCB Part #
- C3652832
- Package
- Push-Pull,P=5.08mm
- Description
- 3 5.08mm Gold Right Angle Push-Pull,P=5.08mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6320
200+
$3.7280
500+
$3.5973
1000+
$3.5328
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?