
* Images are for reference only
09062316822
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09062316822
- JLCPCB Part #
- C3645893
- Package
- -
- Description
- -55℃~+125℃ 3 AuPd - Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$13.7088
10+
$13.0644
30+
$11.9484
100+
$10.9761
Welcome back, may I help you?