
* Images are for reference only
09061216981
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09061216981
- JLCPCB Part #
- C3643950
- Package
- Push-Pull
- Description
- -55℃~+125℃ 3 AuPd Right Angle 弯插 Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.0761
200+
$5.8349
500+
$5.6293
1000+
$5.5281
Welcome back, may I help you?