
* Images are for reference only
09061152932222
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09061152932222
- JLCPCB Part #
- C3654370
- Package
- Push-Pull,P=10.16mm
- Description
- -55℃~+125℃ 10.16mm 15A 2 Gold Right Angle 弯插,P=10.16mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3709
200+
$2.8530
500+
$2.7519
1000+
$2.7037
Related Products
Welcome back, may I help you?