
* Images are for reference only
09042327831
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09042327831
- JLCPCB Part #
- C5468374
- Package
- Plugin,P=5.08mm
- Description
- -55℃~+125℃ 2 32P 5.08mm 6A Gold Through Hole Plugin,P=5.08mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.3051
200+
$4.5115
500+
$4.3605
1000+
$4.2866
Related Products
Welcome back, may I help you?