This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

09042327823

Extended
Manufacturer
Harting Tech
MFR.Part #
09042327823
JLCPCB Part #
C5466667
Package
P=5.08mm
Description
-55℃~+125℃ 2 32P 5.08mm 6A Gold P=5.08mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.3239
200+ $5.3161
500+ $5.1394
1000+ $5.0511

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons